+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL11607

Connector: Jack 6,3mm; socket; female; audio video; ways: 2; S2


Manufacturer: CLIFF

Manufacturer part number:
CL11607
TME Symbol:
CL11607

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector family
audio video
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact plating
gold-plated
Manufacturer series
S2
Connector variant
  • mono
  • with double switch
Gross weight5.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL11607
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 50 pcs - 1.42 EURGross price for quantities from 50 pcs - 1.42 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.31 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs