+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | F&F | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | 0...999999 | |
Resetting method | electrical | |
IP rating | IP20 | |
Kind of input 1 | voltage | |
Electrical input 1 parameters | 110...240V AC/DC | |
Max IN1 counting frequency | 5Hz | |
Operating temperature | -10...40°C | |
Body dimensions | 48x24x52mm | |
Display height 1 | 6.7mm | |
Mounting hole dimensions | 45x23mm | |
Electrical connection | screw terminals | |
Mounting | on panel |