+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CLI-11T/24

Counter: electronical; LCD; pulses; 0÷999999; IP20; IN 1: voltage


Manufacturer: F&F

Manufacturer part number:
CLI-11T/24
TME Symbol:
CLI-11T/24

Specification

Manufacturer
F&F
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
0...999999
Resetting method
electrical
IP rating
IP20
Kind of input 1
voltage
Electrical input 1 parameters
4...30V DC
Max IN1 counting frequency
5Hz
Operating temperature
-10...40°C
Body dimensions
48x24x52mm
Display height 1
6.7mm
Mounting hole dimensions
45x23mm
Electrical connection
screw terminals
Mounting
on panel
Power supply
  • battery int.
Gross weight69.47 g
Certificates
EAN code5908312591856
See other products in this category: Impulse Counters F&F,
*
CLI-11T/24
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.40 EURGross price for quantities from 1 pcs - 35.40 EUR
Net price for quantities from 5 pcs - 33.18 EURGross price for quantities from 5 pcs - 33.18 EUR
Net price for quantities from 10 pcs - 30.97 EURGross price for quantities from 10 pcs - 30.97 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs