+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN048D05

Relay: solid state; Ucntrl: 3÷12VDC; 100mA; 0÷48VDC; THT; SIP; CN


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CN048D05
TME Symbol:
CN048D05

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...12V DC
Max. operating current
0.1A
Switched voltage
0...48V DC
Mounting
THT
Case
SIP
Manufacturer series
CN
Body dimensions
28x15x5mm
Operating temperature
-20...80°C
Dimensions
Gross weight3.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CN048D05
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
Net price for quantities from 10 pcs - 13.63 USDGross price for quantities from 10 pcs - 13.63 USD
Packaging method by the manufacturer:Tube = 20 pcs