+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRD10RM0AB

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; 1Ncm; CRD


Manufacturer: C&K

Manufacturer part number:
CRD10RM0AB
TME Symbol:
CRD10RM0AB

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...85°C
Mounting
THT
Leads
for soldering, right
Max. contact resistance:
100mΩ
DC contacts rating @R
0.4A / 20V DC
Min. insulation resistance
1GΩ
Switching torque
1Ncm
Body dimensions
10x10x6mm
Manufacturer series
CRD
Mechanical durability
30000 cycles
Electrical life
20000 cycles
Quantity in set/package
45pcs.
AC contacts rating @R
0.4A / 20V AC
Gross weight1.614 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
CRD10RM0AB
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.56 EURGross price for quantities from 1 pcs - 8.56 EUR
Net price for quantities from 10 pcs - 7.58 EURGross price for quantities from 10 pcs - 7.58 EUR
Net price for quantities from 15 pcs - 7.11 EURGross price for quantities from 15 pcs - 7.11 EUR
Net price for quantities from 45 pcs - 6.19 EURGross price for quantities from 45 pcs - 6.19 EUR
Packaging method by the manufacturer:Tray = 45 pcs