+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CRD10RM0SBR

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; 1Ncm


Manufacturer: C&K

Manufacturer part number:
CRD10RM0SBR
TME Symbol:
CRD10RM0SBR

Specification

Manufacturer
C&K
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.4A / 20V DC
Min. insulation resistance
1GΩ
Switching torque
1Ncm
Body dimensions
10x10x6mm
Manufacturer series
CRD
Mechanical durability
30000 cycles
Electrical life
20000 cycles
Kind of package
reel
AC contacts rating @R
0.4A / 20V AC
Gross weight1.012 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
CRD10RM0SBR
410 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 100 pcs - 4.21 USDGross price for quantities from 100 pcs - 4.21 USD
Net price for quantities from 250 pcs - 3.94 USDGross price for quantities from 250 pcs - 3.94 USD
Packaging method by the manufacturer:Reel = 500 pcs