+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Switches features | with lever | |
Contacts configuration | SPST-NO + SPST-NC | |
Switching method | OFF-(ON), ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | 83 106 | |
Stable positions number | 1 | |
Leads | screw | |
Body dimensions | 32x13.6x16.6mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -40...85°C | |
Contact material | nickel silver | |
Body material | polyamide |