+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS20-5220AA-A

Switch: pull-chain; Pos: 2; Leads: cables; Switch.method: OFF-ON


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
CS20-5220AA-A
TME Symbol:
CS20-5220AA-A

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
pull-chain
Number of positions
2
Stable positions number
2
Leads
cables
Switching method
OFF-ON
Contact material
phosphor bronze
Contacts configuration
SPST
Mechanical durability
6000 cycles
Test voltage
1kV
Panel cutout diameter
10mm
Flammability rating
UL94V-2
Body material
polyamide
AC contacts rating @R
3A / 250V AC
Operating Force
4N
Lead length
157mm
Operating temperature
0...65°C
Dimensions
Gross weight13.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches CANAL ELECTRONIC,
*
CS20-5220AA-A
305 in TME stock
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 2.18 EURGross price for quantities from 10 pcs - 2.18 EUR
Net price for quantities from 20 pcs - 1.91 EURGross price for quantities from 20 pcs - 1.91 EUR
Net price for quantities from 100 pcs - 1.65 EURGross price for quantities from 100 pcs - 1.65 EUR
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.32 EURGross price for quantities from 500 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs