+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSSM 16 N

Connector: HDC; contact insert; male; CSS; PIN: 16; 16A; 600V; 16+PE


Manufacturer: ILME

Manufacturer part number:
CSSM 16 N
TME Symbol:
CSSM16N

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CSS
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 77.62
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
77x27mm (x2)
Mechanical durability
500 cycles
Body material
polycarbonate
Marking
17-32
Operating temperature
-40...125°C
Gross weight121 g
Certificates
EAN code8015747129077
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSSM 16 N
0 in TME stock
Net price for quantities from 30 pcs - 39.83 USDGross price for quantities from 30 pcs - 39.83 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 30.
Multiplicity: 5.