+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT-3

Tester: cable; 112x190x60mm


Manufacturer: MONACOR

Manufacturer part number:
CT-3
TME Symbol:
CT-3

Specification

Manufacturer
MONACOR
Type of tester
cable
Connection
3pin XLR, 5pin XLR, banana plug, DIN 8pin, for push-on 6.3mm connectors, RCA, RJ45, SpeakON, USB A
Dimensions (W x H x D)
112x190x60mm
Operating temperature
0...40°C
Power supply
  • battery 9V x1
Gross weight948.1 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations MONACOR,
*
CT-3
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.73 EURGross price for quantities from 1 pcs - 61.73 EUR
Net price for quantities from 3 pcs - 57.84 EURGross price for quantities from 3 pcs - 57.84 EUR