+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of tester | wiring system | |
Kind of display used | LCD, LED | |
Display parameters | 3,5 digit (2000) | |
Measurement | AC current, AC voltage, DC current, DC voltage, resistance | |
Continuity test | acoustic indication | |
Detection | cable and wire continuity | |
Diode test | 1mA @1.5V |