+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4S-1P2

Counter: electronical; LED x2; time/pulses; 0,001s÷9999h; SPDT


Manufacturer: AUTONICS

Manufacturer part number:
CT4S-1P2
TME Symbol:
CT4S-1P2

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LED x2
Type of counted signal
time/pulses
Counting range
0,001s...9999h
Resetting method
electrical, locking possibility, manual
Kind of output 1
SPDT
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Kind of input 1
NPN, PNP
Kind of input 2
NPN, PNP
Max IN1 counting frequency
10kHz
Operating temperature
-10...55°C
Body dimensions
48x48x100mm
Display height 1
10mm
Display 2 height
7mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
IN2 max counting frequency
10kHz
The additional control inputs
RESET
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time
Number of operation modes
15
Manufacturer series
CT
Supply voltage
  • 24V AC
  • 24...48V DC
Power supply
  • external
Gross weight209.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
See other products from this series.:
*
CT4S-1P2
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.61 EURGross price for quantities from 1 pcs - 50.61 EUR
Net price for quantities from 5 pcs - 46.50 EURGross price for quantities from 5 pcs - 46.50 EUR
Net price for quantities from 10 pcs - 42.40 EURGross price for quantities from 10 pcs - 42.40 EUR