+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT6S-1P4

Counter: electronical; LED x2; time/pulses; SPDT; IN 1: NPN,PNP


Manufacturer: AUTONICS

Manufacturer part number:
CT6S-1P4
TME Symbol:
CT6S-1P4

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LED x2
Type of counted signal
time/pulses
Counting range
0,001s...99999,9h / 999999
Resetting method
electrical, locking possibility, manual
Kind of output 1
SPDT
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Kind of input 1
NPN, PNP
Kind of input 2
NPN, PNP
Max IN1 counting frequency
10kHz
Operating temperature
-10...55°C
Body dimensions
48x48x100mm
Display height 1
10mm
Display 2 height
7mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
IN2 max counting frequency
10kHz
The additional control inputs
RESET
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time
Number of operation modes
15
Manufacturer series
CT
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight204.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
See other products from this series.:
*
CT6S-1P4
128 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.34 USDGross price for quantities from 1 pcs - 63.34 USD
Net price for quantities from 5 pcs - 58.22 USDGross price for quantities from 5 pcs - 58.22 USD
Net price for quantities from 10 pcs - 53.07 USDGross price for quantities from 10 pcs - 53.07 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs