+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of counter | electronical | |
Kind of display used | LED x2 | |
Type of counted signal | time/pulses | |
Counting range | 0,001s...99999,9h / 999999 | |
Resetting method | electrical, locking possibility, manual | |
Kind of output 1 | SPST | |
Output 1 electrical parameters | 30V DC / 5A, 250V AC / 5A | |
Kind of output 2 | SPST | |
Output 2 electrical parameters | 30V AC / 5A, 250V AC / 5A | |
Kind of input 1 | NPN, PNP | |
Kind of input 2 | NPN, PNP | |
Max IN1 counting frequency | 10kHz | |
Operating temperature | -10...55°C | |
Body dimensions | 48x48x100mm | |
Display height 1 | 10mm | |
Display 2 height | 7mm | |
Mounting hole dimensions | 45x45mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Kind of counter | progressive/reversing | |
IN2 max counting frequency | 10kHz | |
The additional control inputs | RESET | |
Counter operation modes | delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time | |
Number of operation modes | 15 | |
Manufacturer series | CT |