+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG201150R1101

Transformer: current; Iin: 400A; Iout: 5A; for bus bar; 50÷60Hz


Manufacturer: ABB

Manufacturer part number:
2CSG201150R1101
TME Symbol:
CT80/400

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT80
Input current
400A
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 1.5VA
Operating frequency
50...60Hz
IP rating
IP20
Dimensions (a x b x c)
125x152x34mm
Operating temperature
-25...50°C
Conductor rail size
3x 80mmx10mm
Gross weight1.1 kg
EAN code8012542888307

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG201150R1101
0 in TME stock
Net price for quantities from 1 pcs - 509.79 USDGross price for quantities from 1 pcs - 509.79 USD
Net price for quantities from 3 pcs - 474.63 USDGross price for quantities from 3 pcs - 474.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.