+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG521250R1101

Transformer: current; Iin: 3kA; Iout: 5A; 0.5@max20VA; 50÷60Hz; IP30


Manufacturer: ABB

Manufacturer part number:
2CSG521250R1101
TME Symbol:
CT8/3000

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT8
Input current
3kA
Output current
5A
Mounting
for bus bar, on cable, screw
Accuracy class
0.5 @max 20VA
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
61.5x26.5x125mm
Operating temperature
-5...50°C
Conductor rail size
80mmx30mm
Gross weight800 g
EAN code8012542607601

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG521250R1101
0 in TME stock
Net price for quantities from 1 pcs - 212.34 EURGross price for quantities from 1 pcs - 212.34 EUR
Net price for quantities from 3 pcs - 197.69 EURGross price for quantities from 3 pcs - 197.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.