+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

169-23006

Protective tube; Size: 8.1; PTFE; black; CTT; Øint: 4.6mm; -65÷260°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23006
TME Symbol:
CTT-06-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
8.1
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
4.6mm
Bending radius
19mm
Operating temperature
-65...260°C
Gross weight28 g
Certificates
EAN code4031026402932
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23006
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 27.73 EURGross price for quantities from 50 m - 27.73 EUR
Net price for quantities from 250 m - 25.27 EURGross price for quantities from 250 m - 25.27 EUR
Net price for quantities from 750 m - 22.34 EURGross price for quantities from 750 m - 22.34 EUR