+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23009

Protective tube; Size: 10.6; PTFE; black; CTT; Øint: 7mm; -65÷260°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23009
TME Symbol:
CTT-09-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10.6
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
7mm
Bending radius
32mm
Operating temperature
-65...260°C
Gross weight35 g
Certificates
EAN code4031026402949
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23009
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 28.76 EURGross price for quantities from 50 m - 28.76 EUR
Net price for quantities from 250 m - 26.35 EURGross price for quantities from 250 m - 26.35 EUR
Net price for quantities from 750 m - 23.17 EURGross price for quantities from 750 m - 23.17 EUR