+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23010

Protective tube; Size: 11.4; PTFE; black; CTT; Øint: 7.6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23010
TME Symbol:
CTT-10-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
11.4
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
7.6mm
Bending radius
35mm
Operating temperature
-65...260°C
Gross weight40 g
Certificates
EAN code4031026402956
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23010
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 33.69 USDGross price for quantities from 50 m - 33.69 USD
Net price for quantities from 250 m - 30.88 USDGross price for quantities from 250 m - 30.88 USD
Net price for quantities from 750 m - 27.13 USDGross price for quantities from 750 m - 27.13 USD