+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23014

Protective tube; Size: 14.6; PTFE; black; CTT; Øint: 10.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23014
TME Symbol:
CTT-14-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
14.6
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
10.8mm
Bending radius
45mm
Operating temperature
-65...260°C
Gross weight55 g
Certificates
EAN code4031026402970
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23014
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 39.47 EURGross price for quantities from 50 m - 39.47 EUR
Net price for quantities from 250 m - 36.18 EURGross price for quantities from 250 m - 36.18 EUR
Net price for quantities from 750 m - 31.81 EURGross price for quantities from 750 m - 31.81 EUR