+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23020

Protective tube; Size: 16.2; PTFE; black; CTT; Øint: 15.6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23020
TME Symbol:
CTT-20-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16.2
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
15.6mm
Bending radius
64mm
Operating temperature
-65...260°C
Gross weight95 g
Certificates
EAN code4031026402994
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23020
0 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 58.87 EURGross price for quantities from 25 m - 58.87 EUR
Net price for quantities from 125 m - 53.97 EURGross price for quantities from 125 m - 53.97 EUR
Net price for quantities from 375 m - 47.42 EURGross price for quantities from 375 m - 47.42 EUR