+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23032

Protective tube; Size: 31.25; PTFE; black; CTT; Øint: 24.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23032
TME Symbol:
CTT-32-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
31.25
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
24.5mm
Bending radius
89mm
Operating temperature
-65...260°C
Gross weight180 g
Certificates
EAN code4031026403014
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23032
0 in TME stock
Amount (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 m - 119.61 EURGross price for quantities from 20 m - 119.61 EUR
Net price for quantities from 100 m - 109.59 EURGross price for quantities from 100 m - 109.59 EUR
Net price for quantities from 300 m - 96.89 EURGross price for quantities from 300 m - 96.89 EUR