+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS-13B

Switch: slide; Pos: 3; SP3T; 0.3A/4VDC; ON-ON-ON; SMT; Leads: curved

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CUS-13B
TME Symbol:
CUS-13B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.3A / 4V DC
Switching method
ON-ON-ON
Mounting
SMT
Leads
curved
Body dimensions
9.7x1.4x2.6mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CUS
Operating temperature
-20...70°C
Gross weight5 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CUS-13B
0 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)