+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX6M-1P4F

Counter: electronical; LCD; time/pulses; SPDT; IN 1: voltage


Manufacturer: AUTONICS

Manufacturer part number:
CX6M-1P4F
TME Symbol:
CX6M-1P4F

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
time/pulses
Counting range
0,001s...99999,9h / 999999
Resetting method
electrical, locking possibility, manual
Kind of output 1
SPDT
Output 1 electrical parameters
30V DC / 3A, 250V AC / 3A
Kind of input 1
voltage
Kind of input 2
voltage
Operating temperature
-10...55°C
Body dimensions
72x72x70.5mm
Display height 1
15.2mm
Display 2 height
12.3mm
Mounting hole dimensions
68x68mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
The additional control inputs
RESET
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time
Number of operation modes
15
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight222.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
*
CX6M-1P4F
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.47 EURGross price for quantities from 1 pcs - 85.47 EUR
Net price for quantities from 5 pcs - 78.54 EURGross price for quantities from 5 pcs - 78.54 EUR
Net price for quantities from 10 pcs - 71.62 EURGross price for quantities from 10 pcs - 71.62 EUR