+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D1000

Microswitch SNAP ACTION; 10A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
D1000
TME Symbol:
D1000

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
25mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D
Stable positions number
1
IP rating
IP40
Leads
M4 screws
Body dimensions
54.8x21.5x38.7mm
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Operating Force
1.7N
Lever length
73.2mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Dimensions
Gross weight58.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
See other products from this series.:
*
D1000
9 in TME stock
Net price for quantities from 1 pcs - 7.29 EURGross price for quantities from 1 pcs - 7.29 EUR
Net price for quantities from 5 pcs - 6.56 EURGross price for quantities from 5 pcs - 6.56 EUR
Net price for quantities from 20 pcs - 6.20 EURGross price for quantities from 20 pcs - 6.20 EUR
Net price for quantities from 50 pcs - 5.83 EURGross price for quantities from 50 pcs - 5.83 EUR
Net price for quantities from 100 pcs - 5.47 EURGross price for quantities from 100 pcs - 5.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs