+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D16A-SEH-2G-PG16

Enclosure for connectors: HDC; angled; size D16A; for cable; PG16


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D16A-SEH-2G-PG16
TME Symbol:
D16A-SEH-2G-PG16

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
angled
Case
size D16A
Mechanical mounting
for cable
Locking system
for latch
Enclosure material
aluminium alloy
Gland thread
PG16
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
66x16mm
Colour
grey
Operating temperature
-40...125°C
Gross weight183.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D16A-SEH-2G-PG16
165 in TME stock
Net price for quantities from 1 pcs - 7.34 EURGross price for quantities from 1 pcs - 7.34 EUR
Net price for quantities from 5 pcs - 6.67 EURGross price for quantities from 5 pcs - 6.67 EUR
Net price for quantities from 20 pcs - 5.67 EURGross price for quantities from 20 pcs - 5.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts