+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D16B-SEH-2G-PG21

Enclosure for connectors: HDC; angled; size D16B; for cable; PG21

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D16B-SEH-2G-PG21
TME Symbol:
D16B-SEH-2G-PG21

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
angled
Case
size D16B
Mechanical mounting
for cable
Locking system
for latch
Enclosure material
aluminium alloy
Gland thread
PG21
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
77.5x27mm
Colour
grey
Operating temperature
-40...125°C
Gross weight225.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D16B-SEH-2G-PG21
0 in TME stock
Net price for quantities from 1 pcs - 9.40 EURGross price for quantities from 1 pcs - 9.40 EUR
Net price for quantities from 5 pcs - 8.58 EURGross price for quantities from 5 pcs - 8.58 EUR
Net price for quantities from 20 pcs - 7.30 EURGross price for quantities from 20 pcs - 7.30 EUR
No. of pieces (Multiplicity: 1)