+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D16EES12MRED

Switch: push-button; Pos: 2; (SPST-NO + SPST-NC) x2; 5A/250VAC


Manufacturer: E-SWITCH

Manufacturer part number:
D16EES12MRED
TME Symbol:
D16EES12MRED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
(SPST-NO + SPST-NC) x2
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-ON
Illumination
filament lamp
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
5.88N
Mechanical durability
100000 cycles
Button shape
prominent, square
Mounting hole dimensions
Ø16mm
Contact material
copper
Contact plating
silver plated
Actuator colour
red
Mounting
on panel
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
D16EES12MRED
0 in TME stock
Net price for quantities from 160 pcs - 24.50 EURGross price for quantities from 160 pcs - 24.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 160.
Multiplicity: 1.