+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 3.5...32V DC | |
Max. operating current | 12A | |
Switched voltage | 1...200V DC | |
Relay variant | current source | |
Manufacturer series | 1-DCL | |
Body dimensions | 44.5x57.3x22.6mm | |
Switching method | instantaneous switching | |
Leads | screw | |
Operating temperature | -40...100°C |