+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-FL-A

Microswitch SNAP ACTION; 1A/125VAC; 0.5A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2F-FL-A
TME Symbol:
D2F-FL-A

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.74N
Lever length
12.8mm
Terminal pitch
5.08mm
Gross weight0.745 g
Certificates
EAN code4536853185770
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2F-FL-A
206 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.19 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 30 pcs - 1.09 EURGross price for quantities from 30 pcs - 1.09 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 450 pcs - 0.96 EURGross price for quantities from 450 pcs - 0.96 EUR