+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2F
TME Symbol:
D2F

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Terminal pitch
5.08mm
Gross weight0.626 g
Certificates
EAN code4536853183806
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2F
2046 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.06 EUR
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 0.96 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 0.88 EUR
Net price for quantities from 750 pcs - 0.84 EURGross price for quantities from 750 pcs - 0.84 EUR
Net price for quantities from 1000 pcs - 0.81 EURGross price for quantities from 1000 pcs - 0.81 EUR
Net price for quantities from 2000 pcs - 0.71 EURGross price for quantities from 2000 pcs - 0.71 EUR
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs