+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 125V AC | |
DC contacts rating @R | 0.1A / 30V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2FD | |
Stable positions number | 1 | |
IP rating | IP60 | |
Leads | for soldering | |
Body dimensions | 12.8x6x6.5mm | |
Mechanical durability | 300000 cycles | |
Operating temperature | -20...70°C | |
Operating Force | 0.65N | |
Lever length | 13mm | |
Electrical life | 100000 cycles | |
Contact plating | gold-plated | |
Terminal pitch | 5.08mm |