+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FD-01L30-1H

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FD-01L30-1H
TME Symbol:
D2FD-01L30-1H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2FD
Stable positions number
1
IP rating
IP60
Leads
for soldering
Body dimensions
12.8x6x6.5mm
Mechanical durability
300000 cycles
Operating temperature
-20...70°C
Operating Force
0.65N
Lever length
13mm
Electrical life
100000 cycles
Contact plating
gold-plated
Terminal pitch
5.08mm
Gross weight1.028 g
Certificates
EAN code4548583443778
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2FD-01L30-1H
1264 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.41 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 150 pcs - 1.76 USDGross price for quantities from 150 pcs - 1.76 USD
Net price for quantities from 450 pcs - 1.49 USDGross price for quantities from 450 pcs - 1.49 USD
Net price for quantities from 750 pcs - 1.36 USDGross price for quantities from 750 pcs - 1.36 USD
Net price for quantities from 1500 pcs - 1.22 USDGross price for quantities from 1500 pcs - 1.22 USD
Net price for quantities from 6000 pcs - 1.01 USDGross price for quantities from 6000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcsCardboard = 750 pcs