+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 125V AC | |
DC contacts rating @R | 2A / 12V DC | |
Switches features | with lever | |
Contacts configuration | SPST-NC | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | D2HW-C | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables, on right | |
Lead length | 0.3m | |
Body dimensions | 18.5x5.3x6.5mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 0.75N | |
Lever length | 13mm | |
Electrical life | 100000 cycles | |
Contact plating | gold-plated | |
Mounting | M3 screw |