+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2JW-011

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPDT; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2JW-011
TME Symbol:
D2JW-011

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2JW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
12.7x5.3x9.4mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
2.45N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight0.88 g
Certificates
EAN code4536853186098
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2JW-011
22 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 10 pcs - 9.02 USDGross price for quantities from 10 pcs - 9.02 USD
Net price for quantities from 15 pcs - 8.76 USDGross price for quantities from 15 pcs - 8.76 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
Net price for quantities from 50 pcs - 7.93 USDGross price for quantities from 50 pcs - 7.93 USD
Net price for quantities from 100 pcs - 7.65 USDGross price for quantities from 100 pcs - 7.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.