+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2QW-C003H

Microswitch SNAP ACTION; 0.1A/30VDC; SPST-NO; Rcont max: 100mΩ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2QW-C003H
TME Symbol:
D2QW-C003H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2QW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
13.3x5.3x9.3mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
4.53mm
Gross weight0.72 g
Certificates
EAN code4547648838351
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2QW-C003H
664 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 50 pcs - 3.47 USDGross price for quantities from 50 pcs - 3.47 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Net price for quantities from 150 pcs - 2.77 USDGross price for quantities from 150 pcs - 2.77 USD
Net price for quantities from 200 pcs - 2.64 USDGross price for quantities from 200 pcs - 2.64 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs