+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D2S-5D

Microswitch SNAP ACTION; 5A/125VAC; without lever; SPDT; ON-(ON)


Manufacturer: OMRON

Manufacturer part number:
D2S-5D
TME Symbol:
D2S-5D

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2S
Stable positions number
1
IP rating
IP40
Leads
for soldering
Mechanical durability
3000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
8.8mm
Gross weight2.469 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
See other products from this series.:
*
D2S-5D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order