+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-01L1D

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; with lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-01L1D
TME Symbol:
D2SW-01L1D

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
for PCB, self-clinching
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
8.8mm
Related items
D2SW
Gross weight1.86 g
Certificates
EAN code4536853191818
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-01L1D
52 in TME stock
Net price for quantities from 1 pcs - 4.77 EURGross price for quantities from 1 pcs - 4.77 EUR
Net price for quantities from 5 pcs - 4.27 EURGross price for quantities from 5 pcs - 4.27 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.00 EUR
Net price for quantities from 20 pcs - 3.79 EURGross price for quantities from 20 pcs - 3.79 EUR
Net price for quantities from 50 pcs - 3.62 EURGross price for quantities from 50 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)