+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-01L3H

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-01L3H
TME Symbol:
D2SW-01L3H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
15.8mm
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
8.5mm
Related items
D2SW
Gross weight1.833 g
Certificates
EAN code4536853191771
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-01L3H
3 in TME stock
Net price for quantities from 1 pcs - 3.58 GBPGross price for quantities from 1 pcs - 3.58 GBP
Net price for quantities from 5 pcs - 3.23 GBPGross price for quantities from 5 pcs - 3.23 GBP
Net price for quantities from 10 pcs - 3.03 GBPGross price for quantities from 10 pcs - 3.03 GBP
Net price for quantities from 25 pcs - 2.82 GBPGross price for quantities from 25 pcs - 2.82 GBP
Net price for quantities from 50 pcs - 2.72 GBPGross price for quantities from 50 pcs - 2.72 GBP
Net price for quantities from 100 pcs - 2.63 GBPGross price for quantities from 100 pcs - 2.63 GBP
Net price for quantities from 160 pcs - 2.56 GBPGross price for quantities from 160 pcs - 2.56 GBP
Net price for quantities from 250 pcs - 2.50 GBPGross price for quantities from 250 pcs - 2.50 GBP
Net price for quantities from 500 pcs - 2.40 GBPGross price for quantities from 500 pcs - 2.40 GBP
Net price for quantities from 1000 pcs - 2.32 GBPGross price for quantities from 1000 pcs - 2.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.