+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-3L1H

Microswitch SNAP ACTION; 3A/125VAC; 3A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-3L1H
TME Symbol:
D2SW-3L1H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Electrical life
200000 cycles
Contact plating
silver plated
Terminal pitch
8.5mm
Related items
D2SW
Gross weight1.99 g
Certificates
EAN code4536853191962
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-3L1H
401 in TME stock
Net price for quantities from 1 pcs - 5.65 EURGross price for quantities from 1 pcs - 5.65 EUR
Net price for quantities from 5 pcs - 5.18 EURGross price for quantities from 5 pcs - 5.18 EUR
Net price for quantities from 10 pcs - 4.91 EURGross price for quantities from 10 pcs - 4.91 EUR
Net price for quantities from 25 pcs - 4.53 EURGross price for quantities from 25 pcs - 4.53 EUR
Net price for quantities from 50 pcs - 4.20 EURGross price for quantities from 50 pcs - 4.20 EUR
Net price for quantities from 100 pcs - 3.98 EURGross price for quantities from 100 pcs - 3.98 EUR
Net price for quantities from 200 pcs - 3.81 EURGross price for quantities from 200 pcs - 3.81 EUR
Net price for quantities from 500 pcs - 3.59 EURGross price for quantities from 500 pcs - 3.59 EUR
Net price for quantities from 1000 pcs - 3.44 EURGross price for quantities from 1000 pcs - 3.44 EUR
Net price for quantities from 1800 pcs - 3.29 EURGross price for quantities from 1800 pcs - 3.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs