+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-3L3T

Microswitch SNAP ACTION; 3A/125VAC; 3A/30VDC; SPDT; ON-(ON); D2SW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-3L3T
TME Symbol:
D2SW-3L3T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
15.8mm
Electrical life
200000 cycles
Contact plating
silver plated
Terminal pitch
8.7mm
Related items
D2SW
Gross weight2.067 g
Certificates
EAN code4536853191894
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-3L3T
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order