+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D5B-8021

Limit switch; SPST-NC; max.30VDC; cables; 1m; IP67; -10÷70°C


Manufacturer: OMRON

Manufacturer part number:
D5B-8021
TME Symbol:
D5B-8021

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
SPST-NC
Switched voltage
max. 30V DC
Connection
cables
Lead length
1m
IP rating
IP67
Operating temperature
-10...70°C
DC contacts rating @R
30mA / 30V DC
Switches features
snap action contacts
Switch housing
M8
Gross weight40.5 g
Certificates
EAN code4536853227937
See other products in this category: Limit Switches OMRON,
*
D5B-8021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.49 EURGross price for quantities from 1 pcs - 114.49 EUR
Net price for quantities from 5 pcs - 106.86 EURGross price for quantities from 5 pcs - 106.86 EUR
Net price for quantities from 10 pcs - 99.22 EURGross price for quantities from 10 pcs - 99.22 EUR