+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DA102JC

Transformer: audio; SMD; 12.7x9x6.35mm; 3.1mH; -40÷85°C; Trans: 1: 1

NEW

Manufacturer: MURATA

Manufacturer part number:
DA102JC
TME Symbol:
DA102JC

Specification

Manufacturer
MURATA
Type of transformer
audio
Mounting
SMD
Body dimensions
12.7x9x6.35mm
Inductance
3.1mH
Operating temperature
-40...85°C
Gear
1:1
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
DA102JC
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.03 GBPGross price for quantities from 50 pcs - 1.03 GBP