+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQ-903

Module; multiplexer; Ch: 40; 80ch/s; 300V


Manufacturer: GW INSTEK

Manufacturer part number:
DAQ-903

Alternative designations: 11AQ-90300101

TME Symbol:
DAQ-903

Specification

Manufacturer
GW INSTEK
Type of test accessories
module
Kind of module
multiplexer
Number of channels
40
Scanning speed
80ch/s
Max. input voltage
300V
Related items
DAQ-9600, DAQ-9600-GPIB
Gross weight563.3 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems GW INSTEK,
*
DAQ-903
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 504.65 EURGross price for quantities from 1 pcs - 504.65 EUR