+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQ-908

Module; multiplexer; 10MHz; Ch: 20; 300V; 1A


Manufacturer: GW INSTEK

Manufacturer part number:
DAQ-908

Alternative designations: 11AQ-90800101

TME Symbol:
DAQ-908

Specification

Manufacturer
GW INSTEK
Type of test accessories
module
Kind of module
multiplexer
Band
10MHz
Number of channels
20
Max. input voltage
300V
Maximum current
1A
Related items
DAQ-9600, DAQ-9600-GPIB
Gross weight550 g
See other products in this category: Data Acquisition Systems GW INSTEK,
*
DAQ-908
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 521.04 USDGross price for quantities from 1 pcs - 521.04 USD