+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DAQ970MB

Meter: data acquisition system; Interface: LAN,USB; 100÷240VAC


Manufacturer: KEYSIGHT

Manufacturer part number:
DAQ970MB
TME Symbol:
DAQ970MB

Specification

Manufacturer
KEYSIGHT
Type of meter
data acquisition system
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, period, resistance (2-wire), resistance (4-wire), temperature (external probe required)
Body dimensions
103.7x261x378mm
Kind of display used
LCD 6,5"
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measuring instrument features
datalogging
Software
BenchVue
Connectors for the country
Europe
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight8.9343 kg
See other products in this category: Data Acquisition Systems KEYSIGHT
*
DAQ970MB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.