+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DAS220BAT

Meter: data acquisition system; Ch: 10; 0÷200V; 210x295x105mm


Manufacturer: SEFRAM

Manufacturer part number:
DAS220BAT
TME Symbol:
DAS220BAT

Specification

Manufacturer
SEFRAM
Type of meter
data acquisition system
Number of channels
10
DC voltage measuring range
0...200V
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance, temperature (external probe required Pt100, Pt1000)
Body dimensions
210x295x105mm
Input
logical x12
Kind of display used
LCD TFT 10"
Conform to the norm
CAT I 100V EN 61010
Resolution
16bit
Program memory
32GB
Output
alarm x4
Related items
902401000, 902402000, 902406500, 902408000, 984405500
Software
download from manufacturers website
Interface
  • Ethernet
  • USB
  • WiFi (option)
Power supply
  • rechargeable battery Li-Ion x1
Standard equipment
  • cleaning cloth
  • male connector with 25 pins male
  • manual (CD)
  • manufacturer's calibration certificate
  • power supply
  • screwdriver
Measuring instrument features
  • datalogging
  • operates with thermocouple types: J, K, T, S, B, E, N, C, L, Pt100, PT1000
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Gross weight3 kg
EAN code3701416001137

WATCH VIDEO

See other products in this category: Data Acquisition Systems SEFRAM,
*
DAS220BAT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2 197.37 USDGross price for quantities from 1 pcs - 2 197.37 USD