+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DAS240BAT

Meter: data acquisition system; Ch: 20; 0÷200V; 66x298x176mm; 32GB


Manufacturer: SEFRAM

Manufacturer part number:
DAS240BAT
TME Symbol:
DAS240BAT

Specification

Manufacturer
SEFRAM
Type of meter
data acquisition system
Number of channels
20
DC voltage measuring range
0...200V
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance, temperature (external probe required Pt100, Pt1000)
Body dimensions
66x298x176mm
Input
logical x12
Kind of display used
LCD TFT 10"
Conform to the norm
CAT I 100V EN 61010
Resolution
16bit
Program memory
32GB
Output
alarm x4
Related items
902401000, 902402000, 902406500, 902408000, 984405500
Software
download from manufacturers website
Interface
  • Ethernet
  • USB
  • WiFi (option)
Power supply
  • rechargeable battery Li-Ion x1
Standard equipment
  • cleaning cloth
  • male connector with 25 pins male
  • manual (CD)
  • manufacturer's calibration certificate
  • measurement module (20 channels) with connectors
  • power supply
  • screwdriver
  • stylus
  • test lead
Measuring instrument features
  • datalogging
  • operates with thermocouple types: J, K, T, S, B, E, N, C, L, Pt100, PT1000
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Gross weight3.5562 kg
EAN code3701416001151

WATCH VIDEO

See other products in this category: Data Acquisition Systems SEFRAM,
*
DAS240BAT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 3 603.82 EURGross price for quantities from 1 pcs - 3 603.82 EUR