+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DAS50

Meter: data acquisition system; Sampling: 1Msps; 100kHz; Ch: 4


Manufacturer: SEFRAM

Manufacturer part number:
DAS50
TME Symbol:
DAS50

Specification

Manufacturer
SEFRAM
Type of meter
data acquisition system
Sampling
1Msps
Band
100kHz
Number of channels
4
Max. input voltage
500V
DC voltage measuring range
0...1kV
Measurement
AC voltage, DC voltage, frequency, temperature (external probe required Pt100), temperature (external probe required Pt100, Pt1000)
Body dimensions
295x210x105mm
Input
logical x16, Pt 100/Pt1000 x2
Kind of display used
LCD TFT 10"
Conform to the norm
CAT III 600V EN 61010
Resolution
14bit
Program memory
32MB
Related items
902401000, 902402000, 902406500, 902408000, 984405500
Software
download from manufacturers website
Interface
  • Ethernet
  • USB
Power supply
  • rechargeable battery Li-Ion 10,8V x1
Standard equipment
  • banana plug
  • case
  • crocodile clips
  • manual (CD)
  • power supply
  • test leads
Measuring instrument features
  • datalogging
  • function of autocalibration for metal and wood detection function
  • power quality analyse function
Gross weight6 kg
EAN code3701416001380

WATCH VIDEO

See other products in this category: Data Acquisition Systems SEFRAM,
*
DAS50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 4 296.17 EURGross price for quantities from 1 pcs - 4 296.17 EUR