+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DB2C-A1AA

Microswitch SNAP ACTION; 10A/250VAC; 0.1A/80VDC; without lever


Manufacturer: ZF

Manufacturer part number:
DB2C-A1AA
TME Symbol:
DB2C-A1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
for soldering
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.528 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB2C-A1AA
2942 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 150 pcs - 1.15 USDGross price for quantities from 150 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Packaging method by the manufacturer:Blister = 1 200 pcs